BQ25770GEVM

Texas Instruments
595-BQ25770GEVM
BQ25770GEVM

Mfr.:

Description:
Power Management IC Development Tools BQ25770G evaluation module

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,252.32 ₹22,252.32

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Battery Management
3.5 V to 40 V
BQ25770G
BQ25770G
Brand: Texas Instruments
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Output Current: 16.3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq2577xGEVM Controller Evaluation Module (EVM)

Texas Instruments bq2577xGEVM Controller Evaluation Module (EVM) is designed to evaluate the bq2577xG. The bq2577xG is a high-power, high-efficiency battery charge controller. The evaluation module drives GAN FETs for high efficiency. The input voltage range is from 3.5V to 40V, with a programmable output of 2 to 5 cells and a charge current range of 0A to 16.3A. This bq2577xGEVM allows the user to evaluate the function and performance of the bq2577xG with step-by-step instructions. The Texas Instruments bq2577xGEVM also serves as a reference design with a complete schematic, layout, and Bill of Materials (BOM).