BQ25883EVM

Texas Instruments
595-BQ25883EVM
BQ25883EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25883EVM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,072.58 ₹11,072.58

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Battery Management
5 V
8.4 V
BQ25883
BQ25883
Brand: Texas Instruments
Output Current: 2.2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 186.635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25883EVM Evaluation Module

Texas Instruments bq25883EVM Evaluation Module is a platform for evaluating the performance of the bq25883. The bq25883 is a highly integrated 2A boosting, 1.5MHz switch-mode battery charge management with dynamic power-path management for 2s Li-ion and Li-polymer batteries.