BQ25892RTWR

Texas Instruments
595-BQ25892RTWR
BQ25892RTWR

Mfr.:

Description:
Battery Management I2C Contrd Single Ce ll 5A Charger A 595 A 595-BQ25892RTWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 479

Stock:
479
Can Dispatch Immediately
On Order:
3,000
Expected 07-08-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹319.61 ₹319.61
₹240.40 ₹2,404.00
₹220.84 ₹5,521.00
₹198.47 ₹19,847.00
₹188.22 ₹47,055.00
₹185.43 ₹92,715.00
₹180.77 ₹1,80,770.00
Full Reel (Order in multiples of 3000)
₹169.59 ₹5,08,770.00
₹167.72 ₹10,06,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹426.76
Min:
1

Similar Product

Texas Instruments BQ25892RTWT
Texas Instruments
Battery Management I2C Controlled 5A Sn g Cell Charger A 59 A 595-BQ25892RTWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.5 V to 5.5 V
2.4 A
3.9 V to 14 V
WQFN-24
SMD/SMT
BQ25892
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 5 A
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

bq2589x 5A Switch-Mode Battery Charger ICs

Texas Instruments bq2589x 5A Switch-Mode Battery Charger ICs are highly-integrated battery charge management and system power path management devices for single cell Li-Ion and Li-polymer batteries. Each device supports high input voltage and adjustable voltage USB On-the-Go Boost Mode for fast charging. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I2C Serial interface with charging and system settings makes the device a truly flexible solution. Typical applications include smart phones, tablet PCs, and portable Internet devices.
Learn More