BQ25896RTWR

Texas Instruments
595-BQ25896RTWR
BQ25896RTWR

Mfr.:

Description:
Battery Management I2C 1cell 3A buck ba ttery charger with A 595-BQ25896RTWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 668

Stock:
668
Can Dispatch Immediately
On Order:
3,000
Expected 27-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹297.24 ₹297.24
₹223.63 ₹2,236.30
₹205.00 ₹5,125.00
₹184.50 ₹18,450.00
₹174.25 ₹43,562.50
₹171.45 ₹85,725.00
₹166.79 ₹1,66,790.00
Full Reel (Order in multiples of 3000)
₹156.54 ₹4,69,620.00
₹151.88 ₹9,11,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹466.83
Min:
1

Similar Product

Texas Instruments BQ25896RTWT
Texas Instruments
Battery Management 1S 3A Fast Charge Ma xCharge A 595-BQ258 A 595-BQ25896RTWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.5 V to 5.5 V
2 A
3.9 V to 14 V
WQFN-24
SMD/SMT
BQ25896
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 3 A
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq2589x 5A Switch-Mode Battery Charger ICs

Texas Instruments bq2589x 5A Switch-Mode Battery Charger ICs are highly-integrated battery charge management and system power path management devices for single cell Li-Ion and Li-polymer batteries. Each device supports high input voltage and adjustable voltage USB On-the-Go Boost Mode for fast charging. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I2C Serial interface with charging and system settings makes the device a truly flexible solution. Typical applications include smart phones, tablet PCs, and portable Internet devices.
Learn More

bq25896 I2C Controlled Single Cell Fast Charger

Texas Instruments bq25896 I2C Controlled Single-Cell Fast Charger is a highly-integrated 3A switch-mode battery charge management and system power path management device. It is designed for single-cell Li-Ion and Li-polymer batteries. It features fast charging with high input voltage support for a wide range of smartphone, tablet and portable devices. Its low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. It also integrates Input Current Optimizer and Resistance Compensation to deliver maximum charging power to a battery. The solution is highly integrated with input reverse-blocking FET, high-side switching FET, low-side switching FET, and battery FET between system and battery. It also integrates the bootstrap diode for the high-side gate drive and battery monitor for simplified system design. The I2C serial interface with charging and system settings makes the device a truly flexible solution.