BQ27220EVM-744

Texas Instruments
595-BQ27220EVM-744
BQ27220EVM-744

Mfr.:

Description:
Power Management IC Development Tools BQ27220EVM-744

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,829.92 ₹7,829.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
3.6 V
1.85 V
BQ27220
BQ27220-744
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 247.508 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq27220EVM-744 Evaluation Module (EVM)

Texas Instruments bq27220EVM-744 Evaluation Module (EVM) is a complete evaluation system for the bq27220. The evaluation module includes one bq27220 circuit module with an external sense resistor. A separate orderable EV2300 or EV2400 PC interface board for gas gauge interface along with a PC USB cable and Windows™-based PC software is needed when using this evaluation module. With the EV2300 or EV2400 interface board and software, the user can perform four different tasks. The user can read the Texas Instruments bq27220 data registers and program the chipset for various configurations. The user can also log cycling data for further evaluation and evaluate the overall functionality of the bq27220 solution under different charge and discharge conditions.