BQ27411DRZT-G1C

Texas Instruments
595-BQ27411DRZT-G1C
BQ27411DRZT-G1C

Mfr.:

Description:
Battery Management Pack-Side Impedance Track Fuel Gauge A 5 A 595-BQ27411DRZR-G1C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹305.63 ₹305.63
₹229.22 ₹2,292.20
₹210.59 ₹5,264.75
₹189.16 ₹18,916.00
Full Reel (Order in multiples of 250)
₹169.59 ₹42,397.50
₹168.66 ₹84,330.00
₹166.79 ₹4,16,975.00
₹164.93 ₹8,24,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
4.35 V
500 uA
3.6 V
SON-12
SMD/SMT
BQ27411-G1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Capacity: 200 mAh to 8000 mAh
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 93 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 29.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq27411-G1 Single Cell Li-Ion Battery Fuel Gauge

Texas Instruments bq27411-G1 Single Cell Li-Ion Battery Fuel Gauge that is an easy to configure fuel gauging solution for single series cell Li-Ion battery packs. The device requires minimal configuration and uses One Time Programmable (OTP) Non-Volatile Memory (NVM) to avoid an initialization download by the system processor. The bq27411-G1 uses the patented Impedance Track™ algorithm for fuel gauging, and provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). The small 12-pin 2.5mm × 4mm SON package is ideal for space constrained applications.