BQ29311PW

Texas Instruments
595-BQ29311PW
BQ29311PW

Mfr.:

Description:
Battery Management 3-4-Cell Lithium-Ion Protection IC A 595 A 595-BQ29311PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 227

Stock:
227 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹855.39 ₹855.39
₹641.08 ₹6,410.80
₹611.26 ₹15,281.50
₹432.36 ₹51,883.20
₹407.20 ₹4,88,640.00
₹396.95 ₹9,52,680.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer
3.3 V
25 mA
25 V
TSSOP-24
SMD/SMT
BQ29311
Tube
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Battery Management
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.