BQ296107DSGR

Texas Instruments
595-BQ296107DSGR
BQ296107DSGR

Mfr.:

Description:
Battery Management 2-4S Overvoltage Pro tector with LDO Out A 595-BQ296107DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,852

Stock:
2,852 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2852 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹60.57 ₹60.57
₹60.38 ₹603.80
₹60.29 ₹1,507.25
₹51.81 ₹5,181.00
₹46.03 ₹11,507.50
₹40.35 ₹20,175.00
₹36.25 ₹36,250.00
Full Reel (Order in multiples of 3000)
₹30.38 ₹91,140.00
₹27.39 ₹1,64,340.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
4.5 V
2 mA
3 V to 20 V
WSON-8
SMD/SMT
BQ2961
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq2960xx/bq2961xx Li-Ion Battery Protectors

Texas Instruments bq2960xx/bq2961xx Li-Ion Battery Overvoltage Protectors are a high accuracy, low power overvoltage protector with a 1mA regulated output supply for Li-Ion battery pack applications. Each cell in a 2-series to 4-series cell stack is individually monitored for an overvoltage condition. An internally fixed-delay timer is initiated upon detection of an overvoltage condition on any cell. Upon expiration of the delay timer, an output pin is triggered into an active state to indicate that an overvoltage condition has occurred. The regulated output supply delivers up to 1mA (max) output current to drive always-on circuits, such as a real-time clock (RTC) oscillator. The bq2960xx/bq2961xx has a self-disable function to turn off the regulated output if any cell voltage falls below a certain threshold. This prevents drain on the battery, and provides an external control to enable or disable the regulated output.
Learn More