BQ33100PW

Texas Instruments
595-BQ33100PW
BQ33100PW

Mfr.:

Description:
Battery Management Fully Integrated Sgl Chip Super Cap Mgr A 595-BQ33100PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 120   Multiples: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹681.15 ₹81,738.00
₹671.83 ₹2,01,549.00
₹666.24 ₹3,59,769.60
₹657.85 ₹7,89,420.00
2,400 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹898.26
Min:
1

Similar Product

Texas Instruments BQ33100PWR
Texas Instruments
Battery Management Fully Integrated Sgl Chip Super Cap Mgr A 595-BQ33100PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Supercapacitor
400 mV
3.8 V to 25 V
TSSOP-24
SMD/SMT
BQ33100
Tube
Brand: Texas Instruments
Capacity: 0 mAh to 65534 mAh
Development Kit: BQ33100EVM-001
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 450 uA
Product Type: Battery Management
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.