BQ34210IPWRQ1

Texas Instruments
595-BQ34210IPWRQ1
BQ34210IPWRQ1

Mfr.:

Description:
Battery Management Automotive Qualified Single cell system-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,499

Stock:
1,499 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹212.45 ₹212.45
₹155.61 ₹1,556.10
₹141.63 ₹3,540.75
₹125.79 ₹12,579.00
₹118.34 ₹29,585.00
₹113.68 ₹56,840.00
Full Reel (Order in multiples of 2000)
₹92.16 ₹1,84,320.00
₹90.11 ₹3,60,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium Iron Phosphate (LiFePO4), Lithium-ion, Nickel Metal Hydride (NiMH)
1.85 V
500 uA
2.45 V to 4.5 V
TSSOP-14
SMD/SMT
AEC-Q100
BQ34210
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 50 uA
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 85.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq34210-Q1 Automotive CEDV Fuel Gauge

Texas Instruments bq34210-Q1 Automotive 1-Series Cell System-Side CEDV Fuel Gauge provides fuel gauging and End-of-Service (EOS) Determination for 1-series cell batteries in applications that encounter infrequent discharge. These applications include eCall systems and uninterruptible power supplies (UPS) for backup during power failures, where batteries may stay connected to a charging power source for most of the device's lifetime until needed. Several battery chemistries are supported on the device, including Li-Ion, LiFePO4, and NiMH.