BQ34Z100PWR

Texas Instruments
595-BQ34Z100PWR
BQ34Z100PWR

Mfr.:

Description:
Battery Management 1s-16s Impedance Tra ck Fuel Gauge A 595 A 595-BQ34Z100PWR-G1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,537

Stock:
2,537 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹493.85 ₹493.85
₹376.45 ₹3,764.50
₹346.63 ₹8,665.75
₹314.95 ₹31,495.00
₹299.11 ₹74,777.50
₹289.79 ₹1,44,895.00
₹286.06 ₹2,86,060.00
Full Reel (Order in multiples of 2000)
₹282.34 ₹5,64,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹680.21
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
4 V
1 mA
2.7 V to 4.5 V
TSSOP-14
SMD/SMT
BQ34Z100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Capacity: 800 mAh to 320000 mAh
Development Kit: BQ34Z100EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 140 uA
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.