BQ4010YMA-85N

595-BQ4010YMA-85N
BQ4010YMA-85N

Mfr.:

Description:
NVRAM 8Kx8 Nonvolatile SRAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NVRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DIP-28 Module
Parallel
64 kbit
8 k x 8
8 bit
85 ns
5.5 V
4.5 V
50 mA
- 40 C
+ 85 C
BQ4010Y
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Product Type: NVRAM
Factory Pack Quantity: 14
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542320071
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS