BQ40Z50RSMT

Texas Instruments
595-BQ40Z50RSMT
BQ40Z50RSMT

Mfr.:

Description:
Battery Management 1-4 Series Li-Ion Ba ttery Pack Manager A 595-BQ40Z50RSMT-R1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 255

Stock:
255 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹713.76 ₹713.76
₹542.31 ₹5,423.10
₹505.04 ₹12,626.00
₹444.47 ₹44,447.00
Full Reel (Order in multiples of 250)
₹384.83 ₹96,207.50
₹369.92 ₹3,69,920.00
₹365.27 ₹9,13,175.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹460.31
Min:
1

Similar Product

Texas Instruments BQ40Z50RSMT-R1
Texas Instruments
Battery Management 1-4 Series Li-Ion Ba ttery Pack R 595-BQ R 595-BQ40Z50RSMT-R2

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
26 V
40 mA
26 V
VQFN-32
SMD/SMT
BQ40Z50
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.