BQ4802YDW

Texas Instruments
595-BQ4802YDW
BQ4802YDW

Mfr.:

Description:
Real Time Clock Parallel RTC A 595-B Q4802YDWR A 595-BQ4 A 595-BQ4802YDWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,381.68 ₹2,381.68
₹1,903.67 ₹19,036.70
₹1,688.42 ₹33,768.40
₹1,668.85 ₹1,66,885.00
₹1,634.38 ₹4,24,938.80
₹1,612.95 ₹8,06,475.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS (24 hr)
16 B
SOIC-28
Backup Switching
4.5 V
5.5 V
0 C
+ 70 C
BQ4802Y
SMD/SMT
Tube
Brand: Texas Instruments
Function: Alarm, Calendar, Clock, NV SRAM Control
Product Type: Real Time Clocks
Factory Pack Quantity: 20
Subcategory: Clock & Timer ICs
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.