BQ51013CEVM

Texas Instruments
595-BQ51013CEVM
BQ51013CEVM

Mfr.:

Description:
Power Management IC Development Tools BQ51013C evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,712.87 ₹5,712.87

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
5.5 V
5 V
BQ51013C
BQ51013C
Brand: Texas Instruments
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq51013C-Q1EVM Evaluation Module (EVM)

Texas Instruments bq51013C-Q1EVM Evaluation Module (EVM) is a wireless power receiver based on the Qi standard from the Wireless Power Consortium. The device complies with the baseline power profile (BPP) of 5W. Output voltage is 5V up to 1A. The Texas Instruments bq51013C-Q1EVM contains the bq51013C IC and support circuits needed to operate the evaluation board. An external Qi transmitter is required to power the evaluation module. The receiver coil is a 48mm by 32mm coil mounted to the plastic frame below the printed circuit board. The case thickness below the coil to the interface surface is 2mm.