BQ51222YFPR

Texas Instruments
595-BQ51222YFPR
BQ51222YFPR

Mfr.:

Description:
Wireless Charging ICs Dual mode 5-W (WPC v 1.2 and PMA) single A 595-BQ51222YFPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3,964

Stock:
3,964 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3964 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹401.61 ₹401.61
₹311.22 ₹3,112.20
₹286.06 ₹7,151.50
₹258.11 ₹25,811.00
₹245.06 ₹61,265.00
₹243.20 ₹1,21,600.00
₹228.29 ₹2,28,290.00
Full Reel (Order in multiples of 3000)
₹227.36 ₹6,82,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Wireless Charging ICs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
WPC 1.2, PMA
Receivers
4.5 V to 8 V
1 A
5 W
- 40 C
+ 125 C
SMD/SMT
DSBGA-42
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Wireless Charging ICs
Series: BQ51222
Factory Pack Quantity: 3000
Subcategory: Wireless Charging
Unit Weight: 9.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq51222 Single-Chip Wireless Power Receiver

Texas Instruments bq51222 Single-Chip Wireless Power Receiver is a fully contained wireless power receiver. This device can operate in the Wireless Power Consortium (WPC) Qi and Power Matters Alliance (PMA) protocols. These protocols allow a wireless power system to work with both inductive charging standards. The bq51222 device provides a single-device power conversion (rectification and regulation) and digital control and communication for both standards. This device has autonomous detection of protocol and requires no additional active devices. The bq51222 complies with the WPC v1.2 and PMA communication protocol. With the WPC or a PMA primary-side controller, the Texas Instruments bq51222 enables a complete wireless power transfer system for a wireless power supply solution. The receiver allows for synchronous rectification, regulation, and control, and communication to all exist in a market-leading form factor, efficiency, and solution size.