BQ7693001DBTR

Texas Instruments
595-BQ7693001DBTR
BQ7693001DBTR

Mfr.:

Description:
Battery Management 6 to 10-Series Cell Montr(bq76940 Family A 595-BQ7693001DBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,441

Stock:
2,441 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹415.96 ₹415.96
₹316.24 ₹3,162.40
₹291.08 ₹7,277.00
₹264.13 ₹26,413.00
₹250.65 ₹62,662.50
₹242.57 ₹1,21,285.00
₹236.28 ₹2,36,280.00
Full Reel (Order in multiples of 2000)
₹227.30 ₹4,54,600.00
₹223.70 ₹8,94,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹529.16
Min:
1

Similar Product

Texas Instruments BQ7693001DBT
Texas Instruments
Battery Management 6 to 10-Series Cell- Li-lon A 595-BQ7693 A 595-BQ7693001DBTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
2.5 V
25 V
TSSOP-30
SMD/SMT
BQ76930
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 103.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

bq769x0 Li-Ion & Li-Phosphate Battery Monitors

Texas Instruments bq769x0 Li-Ion & Li-Phosphate Battery Monitors are a robust analog front-end (AFE) devices that serves as part of a complete pack monitoring and protection solution for next-generation, high-power systems, such as light electric vehicles, power tools, and uninterruptible power supplies. The bq769x0 is designed with low power in mind: Sub-blocks within the IC may be enabled/disabled to control the overall chip current consumption, and a SHIP mode provides a simple way to put the pack into an ultra-low power state.
Learn More