BQ76942EVM

Texas Instruments
595-BQ76942EVM
BQ76942EVM

Mfr.:

Description:
Power Management IC Development Tools 3-series to 10-serie s li-ion li-polymer

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,844.05 ₹27,844.05

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Battery Management
6 V to 45 V
BQ76942
BQ76942
Brand: Texas Instruments
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq76942EVM Evaluation Module (EVM)

Texas Instruments bq76942EVM Evaluation Module (EVM) is a complete evaluation system for the bq76942, a 3-cell to 10-cell Li-Ion battery monitor integrated circuit. The evaluation module consists of a bq76942 circuit module used to evaluate the bq76942 monitor function. The circuit module includes one Texas Instruments bq76942 integrated circuit (IC), a sense resistor, thermistors, power FETs, and all other onboard components. The module consists of all the items necessary to protect the cells from overcharge, over-discharge, short circuit, overcurrent discharge, over-temperature, and under-temperature in a 10-series cell Li-Ion or Li-Polymer battery pack. The circuit module connects directly across the cells in a battery or can be connected to a power supply and the included cell simulator resistors. The evaluation module has an onboard interface or compatible external interface board and Microsoft® Windows® based PC graphical user interface (GUI) software. This software allows the user to view the device registers, evaluate voltage, current, and temperature accuracy, perform calibration, adjust protection limits, and enable FET control outputs.