BQ76PL536EVM-3

Texas Instruments
595-BQ76PL536EVM-3
BQ76PL536EVM-3

Mfr.:

Description:
Power Management IC Development Tools BQ76PL536 Eval Mod

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹44,616.45 ₹44,616.45

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
Battery Management
12 V to 26 V
3.3 V
BQ76PL536
BQ76PL536-3
Brand: Texas Instruments
Description/Function: Evaluation Module for BQ76PL536 Lithium-Ion Battery Monitor and Secondary Protection IC
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq76PL536EVM-3 Evaluation Module

Texas Instruments bq76PL536EVM-3 Evaluation Module (EVM) is designed for the bq76PL536A lithium-ion battery monitor and secondary protection IC. The evaluation module only includes bq76PL536A devices, but given the minimal difference in features, it can also be used to evaluate the Texas Instruments bq76PL536A-Q1. The evaluation module is supplied in a kit form that includes the evaluation board. It also includes the Aardvark USB-SPI adapter and connectors to make cells-to-evaluation module connections.