BQ76PL536TPAPTQ1

Texas Instruments
595-BQ76PL536TPAPTQ1
BQ76PL536TPAPTQ1

Mfr.:

Description:
Battery Management Stackable Cell Mon A 595-Q76PL536ATPAPTQ A 595-Q76PL536ATPAPTQ1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹1,345.52 ₹3,36,380.00
₹1,313.84 ₹6,56,920.00

Similar Product

Texas Instruments BQ76PL536ATPAPTQ1
Texas Instruments
Battery Management 3-6 Ser Cell Li/Ion Batt Mon & Sec Prot A 595-Q76PL536ATPAPRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
5 V
6 V to 30 V
HTQFP-64
SMD/SMT
AEC-Q100
BQ76PL536
Reel
Brand: Texas Instruments
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 45 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 496.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.