BQ77216EVM

Texas Instruments
595-BQ77216EVM
BQ77216EVM

Mfr.:

Description:
Power Management IC Development Tools Voltage and temperat ure protection for

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,834.40 ₹8,834.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
5 V to 71 V
BQ77216
BQ77216
Brand: Texas Instruments
For Use With: BQ77216 Battery Protection
Maximum Operating Temperature: + 30 C
Minimum Operating Temperature: + 20 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq77216EVM Evaluation Module

Texas Instruments bq77216EVM Evaluation Module is designed to thoroughly evaluate the bq77216, a 3-cell to 16-cell Li-ion battery protection integrated circuit. The bq77216 family of products provides a range of voltage and temperature monitoring, including overvoltage (OVP), under-voltage (UVP), open-wire (OW), and overtemperature (OT) protection for Li-ion battery pack systems. The bq77216EVM circuit module includes one bq77216 integrated circuit (IC), thermistor, and cell simulation resistors to provide a complete evaluation system to signal the condition of overcharge, over-discharge, and overtemperature in a 16-series cell li-ion battery pack.