BQ78PL116RGZT

Texas Instruments
595-BQ78PL116RGZT
BQ78PL116RGZT

Mfr.:

Description:
Battery Management PowerLAN Master Gate way Controller A 59 A 595-BQ34Z100PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,682.65 ₹2,682.65
₹2,164.57 ₹21,645.70
₹2,035.05 ₹50,876.25
₹1,911.12 ₹1,91,112.00
Full Reel (Order in multiples of 250)
₹1,744.33 ₹4,36,082.50
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments BQ34Z100PW
Texas Instruments
Battery Management 1s-16s Impedance Tra ck Fuel Gauge A 595 A 595-BQ34Z100PW-G1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
400 mV
2.5 V to 4.5 V
VQFN-48
SMD/SMT
BQ78PL116
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ78PL116EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.