BQ79606EVM-897

Texas Instruments
595-BQ79606EVM-897
BQ79606EVM-897

Mfr.:

Description:
Power Management IC Development Tools BQ79606EVM-897

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,251.38 ₹22,251.38

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Battery Management
5.5 V to 30 V
BQ79606A-Q1
BQ79606-897
Brand: Texas Instruments
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 381.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq79606EVM-897 Evaluation Module

Texas Instruments bq79606EVM-897 Evaluation Module is designed to quickly and easily demonstrate the bq79606A-Q1. The bq79606A-Q1 is a SafeTI™ precision monitor with an integrated hardware protector for automotive battery packs. The bq79606A-Q provides simultaneous, high-accuracy channel measurements for three to six battery cells. The bq79606EVM-897 uses the daisy chain communication port to stack up to 51 devices, supporting the large stack configurations found in battery packs for electrified automotive drive trains.