BQ79616EVM-021

Texas Instruments
595-BQ79616EVM-021
BQ79616EVM-021

Mfr.:

Description:
Power Management IC Development Tools 16-S automotive prec ision battery monit

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹44,616.45 ₹44,616.45

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Evaluation Modules
Battery Management
9 V to 80 V
BQ79616
BQ79616-021
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq79616EVM-021 Battery Monitor Evaluation Module

Texas Instruments bq79616EVM-021 Battery Monitor Evaluation Module (EVM) is an evaluation board for the bq79616-Q1. The bq79616-Q1 provides high accuracy channel measurements for six to sixteen battery cells. With the inclusion of a daisy chain communication port, the Texas Instruments bq79616-Q1 device is stackable (up to 35 devices) to support large stack configurations found in battery packs for electrified automotive drive trains.