BQ79712SBQPHPRQ1

Texas Instruments
595-BQ79712SBQPHPRQ1
BQ79712SBQPHPRQ1

Mfr.:

Description:
Battery Management Automotive 12-S batt ery monitor and bal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹977.46 ₹977.46
₹763.14 ₹7,631.40
₹710.03 ₹17,750.75
₹651.33 ₹65,133.00
₹644.81 ₹1,61,202.50
Full Reel (Order in multiples of 1000)
₹546.97 ₹5,46,970.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Automotive Battery Monitor
HTQFP-48
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

BQ79712B-Q1 Automotive Battery Monitors

Texas Instruments BQ79712B-Q1 Automotive Battery Monitors offer high-accuracy cell-voltage measurements for 12S battery modules in high-voltage battery management systems and are functional safety-compliant. These battery monitors feature advanced ADC architecture and measurement systems to meet stringent automotive standards and safety requirements. The BQ79712B-Q1 battery monitors support a bus bar without affecting measurement accuracy and provide 7 GPIOs for temperature sensors, analog/digital I2C/SPI controllers. These battery monitors incorporate a built-in balancing thermal management with automatic pause and resume control. The BQ79712B-Q1 battery monitors are compatible with the BQ79600-Q1 with SPI/UART interface. These battery monitors include robust daisy chain communication and support for ring architecture. The BQ79712B-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include Battery Management Systems (BMS) for hybrid and electric powertrain systems and for energy storage battery packs with BMS.