BQF0008EVM

595-BQF0008EVM
BQF0008EVM

Mfr.:

Description:
Security/Authentication Development Tools BQF0008 evaluation module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,304.60 ₹11,304.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Security/Authentication Development Tools
RoHS:  
Evaluation Modules
BQF0008
USB
Brand: Texas Instruments
For Use With: Authentication ICs
Operating Supply Voltage: 3.3 V. 5 V
Product Type: Security / Authentication Development Tools
Series: BQF0008
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473301180
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BQF0008EVM Evaluation Module

Texas Instruments BQF0008EVM Evaluation Module is designed to quickly and easily demonstrate BQF0008 single-wire FRAM memory devices. The BQF0008EVM is available in a USB stick form factor for interfacing with the host PC. The TI BQF0008 microcontroller is preloaded with the needed firmware to transmit between the device under test and the host PC. The supplied BQ2026-BQF-EVM-GUI software is an all-in-one suite capable of managing registers, modifying memory pages, and reporting device status.