BT-MSPAUDSOURCE

595-BT-MSPAUDSOURCE
BT-MSPAUDSOURCE

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth and MSP430 Audio

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,848.73 ₹6,848.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Boards
CC2560B, MSP430F5229, TLV320ADC3101
5 V
Bluetooth
Antenna Connector Type: PCB
Brand: Texas Instruments
Description/Function: The Bluetooth and MSP430 Audio Source reference design
Interface Type: Audio, USB
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MSP430, SimpleLink
Unit Weight: 163.610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BT-MSPAUDSOURCE BLUETOOTH®/MSP430 Reference Design

Texas Instruments BT-MSPAUDSOURCE BLUETOOTH® and MSP430 Audio Source Reference Design that enables streaming out Bluetooth audio (SBC encoded) using the SimpleLink™ CC2560 Bluetooth controller, the MSP430F5229 ultra-low power microcontroller, and the TLV320ADC3101 low-power ADC plus a BQ24055 USB charge management device. This reference design is a cost-effective Bluetooth audio implementation with full design files provided for evaluation and end-product development. This allows a customer to create a number of applications that can be for toys, projectors, smart remotes and any audio streaming accessories. This cost-effective audio implementation solution with full design files provided allows you to focus your efforts on application and end product development. This reference design also provides the TI Bluetooth Stack.