BUF01900AIPW

595-BUF01900AIPW
BUF01900AIPW

Mfr.:

Description:
LCD Gamma Buffers Ref Vltg Gen for VCO M Adj A 595-BUF0190 A 595-BUF01900AIPWR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Gamma Buffers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
BUF01900
5 V/us
5 mV
18 V
7 V
900 uA
- 40 C
+ 95 C
SMD/SMT
TSSOP-8
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: LCD Gamma Buffers
Product Type: LCD Gamma Buffers
Factory Pack Quantity: 150
Subcategory: Amplifier ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.