BUF06703PWR

Texas Instruments
595-BUF06703PWR
BUF06703PWR

Mfr.:

Description:
LCD Gamma Buffers 5 Ch LCD Gamma Crcti on Buffer +Vcom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Gamma Buffers
RoHS:  
BUF06703
6 Channel
1 V/us
1 pA
12 mV
16 V
4.5 V
2 mA
0 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Brand: Texas Instruments
Height: 1.15 mm
Length: 5 mm
Pd - Power Dissipation: 1.15 W
Product: LCD Gamma Buffers
Product Type: LCD Gamma Buffers
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Width: 4.4 mm
Unit Weight: 62 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹108.92 ₹2,17,840.00