BUF18830AIRGFT

Texas Instruments
595-BUF18830AIRGFT
BUF18830AIRGFT

Mfr.:

Description:
LCD Gamma Buffers Programmable Gamma- Voltage Gen A 595-BU A 595-BUF18830AIRGFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹789.69 ₹789.69
₹612.71 ₹6,127.10
₹568.69 ₹14,217.25
₹520.17 ₹52,017.00
Full Reel (Order in multiples of 250)
₹495.92 ₹1,23,980.00
₹476.15 ₹2,38,075.00
₹464.47 ₹4,64,470.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Gamma Buffers
RoHS:  
BUF18830
45 V/us
20 V
6.5 V
SMD/SMT
VQFN-38
Reel
Cut Tape
MouseReel
Amplifier Type: Gamma Buffer,VCOM
Brand: Texas Instruments
Development Kit: BUF18830EVM
Moisture Sensitive: Yes
Product: LCD Gamma Buffers
Product Type: LCD Gamma Buffers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 76.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99