BUF634P

595-BUF634P
BUF634P

Mfr.:

Description:
High Speed Operational Amplifiers High-Speed Buffer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
BUF634
1 Channel
240 MHz
2 kV/us
250 mA
20 uA
30 mV
36 V
4.5 V
1.5 mA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Amplifier Type: Buffer Amplifiers
Brand: Texas Instruments
en - Input Voltage Noise Density: 4 nV/sqrt Hz
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.