BZX84C16VDBZRQ1

Texas Instruments
595-BZX84C16VDBZRQ1
BZX84C16VDBZRQ1

Mfr.:

Description:
Zener Diodes Automotive 16V Zener diode in SOT-23 pac

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹36.34 ₹36.34
₹27.12 ₹271.20
₹15.37 ₹1,537.00
₹10.34 ₹5,170.00
₹7.92 ₹7,920.00
Full Reel (Order in multiples of 3000)
₹6.90 ₹20,700.00
₹5.96 ₹35,760.00
₹5.50 ₹49,500.00
₹4.94 ₹1,18,560.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
16 V
SMD/SMT
SOT-23-3
430 mW
5 %
30 nA
40 Ohms
- 55 C
+ 125 C
Single
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
If - Forward Current: 10 mA
Ir - Reverse Current: 30 nA
Length: 2.92 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 15.5 mV/C
Width: 2.37 mm
Zener Current: 5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.