BZX84C27VDBZRQ1

Texas Instruments
595-BZX84C27VDBZRQ1
BZX84C27VDBZRQ1

Mfr.:

Description:
Zener Diodes Automotive 27V Zener diode in SOT-23 pac

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,900

Stock:
6,900 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31.68 ₹31.68
₹19.66 ₹196.60
₹12.39 ₹1,239.00
₹9.13 ₹4,565.00
₹7.92 ₹7,920.00
Full Reel (Order in multiples of 3000)
₹6.71 ₹20,130.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
RoHS:  
25.65 V
SMD/SMT
SOT-23-3
250 mW
5 %
30 nA
80 Ohms
- 55 C
+ 150 C
Single
Reel
Cut Tape
BZX84C27V
Brand: Texas Instruments
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 25.3 mV/C
Zener Current: 2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

BZX84Cx/BZX84Cx-Q1 Zener Voltage Regulator Diodes

Texas Instruments BZX84Cx/BZX84Cx-Q1 Zener Voltage Regulator Diodes offer 250mW (max.) total power dissipation and a ±5% tolerance. These devices come in a 3-pin SOT-23 package and are available in Zener voltages ranging from 8.2V to 39V. The Texas Instruments BZX84Cx-Q1 devices are AEC-Q100 qualified for automotive applications.