BZX84C33VDBZR

Texas Instruments
595-BZX84C33VDBZR
BZX84C33VDBZR

Mfr.:

Description:
Zener Diodes 33V Zener diode in S OT-23 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹30.75 ₹30.75
₹22.64 ₹226.40
₹12.86 ₹1,286.00
₹8.67 ₹4,335.00
₹6.80 ₹6,800.00
Full Reel (Order in multiples of 3000)
₹5.96 ₹17,880.00
₹5.12 ₹30,720.00
₹4.75 ₹42,750.00
₹4.19 ₹1,00,560.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
33 V
SMD/SMT
SOT-23-3
430 mW
5 %
30 nA
90 Ohms
- 55 C
+ 125 C
Single
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
If - Forward Current: 10 mA
Ir - Reverse Current: 30 nA
Length: 2.92 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 2.37 mm
Zener Current: 2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.