BZX884C6V8DPYRQ1

Texas Instruments
595-BZX884C6V8DPYRQ1
BZX884C6V8DPYRQ1

Mfr.:

Description:
Zener Diodes Automotive 6.8V Zene r diode in 0402 pac

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹32.61 ₹32.61
₹24.13 ₹241.30
₹13.70 ₹1,370.00
₹9.22 ₹4,610.00
₹7.27 ₹7,270.00
₹6.43 ₹16,075.00
₹5.59 ₹27,950.00
Full Reel (Order in multiples of 10000)
₹5.12 ₹51,200.00
₹4.47 ₹89,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
6.8 V
SMD/SMT
X1SON-2
250 mW
5 %
100 nA
15 Ohms
- 55 C
+ 150 C
Single
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.3 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 100 nA
Length: 1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 4.5 mV/C
Width: 0.6 mm
Zener Current: 5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.