CAHCT126QPWRG4Q1

Texas Instruments
595-CAHCT126QPWRG4Q1
CAHCT126QPWRG4Q1

Mfr.:

Description:
Buffers & Line Drivers Auto Cat Quad Bus Bu ffer Gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹66.16 ₹66.16
₹46.87 ₹468.70
₹42.12 ₹1,053.00
₹36.90 ₹3,690.00
₹34.38 ₹8,595.00
₹32.89 ₹16,445.00
₹32.43 ₹32,430.00
Full Reel (Order in multiples of 2000)
₹30.56 ₹61,120.00
₹29.72 ₹1,18,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
4 Input
4 Output
Non-Inverting
TSSOP-14
- 8 mA
8 mA
2 uA
4.5 V
5.5 V
20 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.5 ns at 5 V
Series: SN74AHCT126
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT126/SN74AHCT126-Q1 Quadruple Bus Buffers

Texas Instruments SN74AHCT126/SN74AHCT126-Q1 Quadruple Bus Buffers are bus buffer gates with independent line drivers with 3-state outputs. These devices have TTL-voltage compatible inputs, and the device's latch-up performance exceeds 250mA, per JESD 17. The Texas Instruments SN74AHCT126-Q1 devices are AEC-Q100 qualified for automotive applications.