CAHCT1G00QDCKRQ1

Texas Instruments
595-CAHCT1G00QDCKRQ1
CAHCT1G00QDCKRQ1

Mfr.:

Description:
Logic Gates Automotive two-inpu t 4.5V-to-5.5V singl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,523

Stock:
2,523 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹26.09 ₹26.09
₹21.90 ₹219.00
₹19.94 ₹1,994.00
₹18.36 ₹4,590.00
₹17.33 ₹8,665.00
₹16.49 ₹16,490.00
Full Reel (Order in multiples of 3000)
₹10.25 ₹30,750.00
₹10.06 ₹60,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
AHCT
2 Input
SC-70-5
1 Output
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Voltage: 5.5 V
Product: Logic Gate
Product Type: Logic Gates
Series: SN74AHCT1G00
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT1G00/SN74AHCT1G00-Q1 2-Input Pos-NAND Gate

Texas Instruments SN74AHCT1G00/SN74AHCT1G00-Q1 Single 2-Input Positive-NAND Gate performs the Boolean function Y = A × B or Y = A + B in positive logic. These devices have an operating voltage range of 4.5V to 5.5V and a low power consumption of 10µA. Typical applications include IP phones, notebook PCs, printers, access control and security, and solar inverters. The SN74AHCT1G00-Q1 devices are AEC-Q100 qualified for automotive applications.