CAHCT1G32QDCKRQ1

Texas Instruments
595-CAHCT1G32QDCKRQ1
CAHCT1G32QDCKRQ1

Mfr.:

Description:
Logic Gates Auto Cat Sgl 2-Input Pos-OR Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,241

Stock:
4,241 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹24.23 ₹24.23
₹16.21 ₹162.10
₹14.35 ₹358.75
₹12.21 ₹1,221.00
Full Reel (Order in multiples of 3000)
₹12.11 ₹36,330.00
₹9.13 ₹54,780.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
1 Gate
HCT
2 Input
SC70-5
1 Output
8 mA
- 8 mA
9.5 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT1G32
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT1G32/SN74AHCT1G32-Q1 2-Input Pos-OR Gates

Texas Instruments SN74AHCT1G32 Single/SN74AHCT1G32-Q1 2-Input Positive-OR Gates perform the Boolean function Y = A + B or Y = A\ • B\ in positive logic. These devices have an operating voltage range of 4.5V to 5.5V and a low power consumption of 10µA. Typical applications include I/O modules, server motherboards, automotive clusters, motor drives and controls, DLP front projection systems, TVs, set-top boxes, and audio. The SN74AHCT1G32-Q1 devices are AEC-Q100 qualified for automotive applications.