CAHCT1G86QDBVRQ1

Texas Instruments
595-CAHCT1G86QDBVRQ1
CAHCT1G86QDBVRQ1

Mfr.:

Description:
Logic Gates GATORADE BD13 Q100 S PIN AHCT1G86

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,975

Stock:
2,975 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹30.75 ₹30.75
₹21.52 ₹215.20
₹19.20 ₹480.00
₹16.49 ₹1,649.00
₹15.28 ₹3,820.00
₹14.54 ₹7,270.00
₹13.88 ₹13,880.00
Full Reel (Order in multiples of 3000)
₹13.05 ₹39,150.00
₹12.67 ₹76,020.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
1 Gate
HCT
2 Input
SOT-23-5
1 Output
8 mA
- 8 mA
5.5 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Output Current: 25 mA
Output Voltage: 0 V to 5.5 V
Product: Automotive Exclusive-OR Gates
Product Type: Logic Gates
Series: SN74AHCT1G86
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT1G86/SN74AHCT1G86-Q1 2-Input Ex-OR Gate

Texas Instruments SN74AHCT1G86/SN74AHCT1G86-Q1 Single 2-Input Exclusive-OR Gate performs the Boolean function Y = A ⊕ B or Y = AB + AB in positive logic. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pulldown resistor; the minimum value of the resistor is determined by the current sourcing capability of the driver. The Texas Instruments SN74AHCT1G86-Q1 devices are AEC-Q100 qualified for automotive applications.