CAVCB164245MDGGREP

Texas Instruments
595-CCB164245MDGGREP
CAVCB164245MDGGREP

Mfr.:

Description:
Translation - Voltage Levels Enhanced Product 16- Bit Dual-Supply Bus A 595-CVCB164245MDGGEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,805

Stock:
1,805 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1805 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,576.61 ₹1,576.61
₹1,234.64 ₹12,346.40
₹1,148.91 ₹28,722.75
₹1,055.73 ₹1,05,573.00
₹1,045.48 ₹2,61,370.00
₹983.98 ₹4,91,990.00
₹961.62 ₹9,61,620.00
Full Reel (Order in multiples of 2000)
₹939.25 ₹18,78,500.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,720.10
Min:
1

Similar Product

Texas Instruments CAVCB164245MDGGEP
Texas Instruments
Translation - Voltage Levels Enhanced Product 16- Bit Dual-Supply Bus A 595-CCB164245MDGGREP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
TSSOP-48
3.6 V
1.4 V
SN74AVCB164245
13.6 ns
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AVCB
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: V62/13602-01XE
Unit Weight: 223.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.