CAXC2T245QRSWRQ1

Texas Instruments
595-CAXC2T245QRSWRQ1
CAXC2T245QRSWRQ1

Mfr.:

Description:
Translation - Voltage Levels Automotive dual-bit dual-supply voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,977

Stock:
8,977 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹130.45 ₹130.45
₹95.98 ₹959.80
₹86.38 ₹2,159.50
₹76.59 ₹7,659.00
₹71.93 ₹17,982.50
₹69.14 ₹34,570.00
₹66.81 ₹66,810.00
Full Reel (Order in multiples of 3000)
₹65.79 ₹1,97,370.00
₹64.39 ₹3,86,340.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Non-Inverting Bus Transceiver
3.6 V
650 mV
SN74AXC2T245
4 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AXC
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AXC2T245/SN74AXC2T245-Q1 Bus Transceiver

Texas Instruments SN74AXC2T245 / SN74AXC2T245-Q1 Dual Supply Bus Transceiver is a two-bit, non-inverting bus transceiver that uses two individually configurable power-supply rails. The device is operational with VCCA and VCCB supplies as low as 0.65V. The A port is designed to track VCCA, which accepts any supply voltage from 0.65V to 3.6V. The B port is designed to track VCCB, which also accepts any supply voltage from 0.65V to 3.6V. The Texas Instruments SN74AXC2T245 / SN74AXC2T245-Q1 is also compatible with a single-supply system.