CC1000PWR

839-CC1000T/R-R
CC1000PWR

Mfr.:

Description:
RF Transceiver Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments CC1101RGPR
Texas Instruments
RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISM, SRD
300 MHz to 1 GHz
76.8 kb/s
FSK, OOK
2.1 V
3.6 V
7.4 mA
26.7 mA
10 dBm
- 40 C
+ 85 C
3-Wire
TSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1
Number of Transmitters: 1
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: RF Transceiver
Sensitivity: - 110 dBm
Series: CC1000
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 117.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.g