CC1021RSSR

Texas Instruments
839-CC1021T/R-R
CC1021RSSR

Mfr.:

Description:
RF Transceiver TRANSCEIVER CHIP A 5 95-CC1021RSST A 595 A 595-CC1021RSST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹744.51 ₹18,61,275.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ISM, SRD
402 MHz to 470 MHz, 804 MHz to 960 MHz
153.6 kb/s
2.5 V
3.3 V
- 40 C
+ 85 C
VQFN-32
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Series: CC1021
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.