CC1070RSQR

Texas Instruments
839-CC1070T/R-R
CC1070RSQR

Mfr.:

Description:
RF Transmitter 400/900 MHz TRANS. T APE AND REEL

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹450.10 ₹22,50,500.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transmitter
RoHS:  
Transmitter
940 MHz
+ 85 C
VQFN-20
SMD/SMT
Reel
3.3 V
2.5 V
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Product Type: RF Transmitter
Series: CC1070
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.g

RF Transmitter sub 1GHz list