CC1101QRHBRG4Q1

Texas Instruments
595-CC1101QRHBRG4Q1
CC1101QRHBRG4Q1

Mfr.:

Description:
RF Transceiver Lo-Cost Lo-Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,690

Stock:
1,690 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹827.44 ₹827.44
₹653.19 ₹6,531.90
₹605.67 ₹15,141.75
₹553.49 ₹55,349.00
₹528.33 ₹1,32,082.50
₹513.42 ₹2,56,710.00
₹499.44 ₹4,99,440.00
Full Reel (Order in multiples of 3000)
₹472.42 ₹14,17,260.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Sub-GHz
310 MHz to 348 MHz, 420 MHz to 450 MHz, 779 MHz to 928 MHz
600 kb/s
2-FSK, ASK, GFSK, MSK, OOK
1.8 V
3.6 V
15.5 mA
10 dBm
- 40 C
+ 125 C
SPI
VQFN-32
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: RF Transceiver
Sensitivity: - 114 dBm
Series: CC1101
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 63.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8543890000
USHTS:
8542390010
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Transceiver sub 1GHZ list

CC1101 Low-Power Sub-1GHz RF Transceivers

Texas Instruments CC1101/CC1101-Q1 Sub-1GHz RF Transceivers are designed for low-power wireless applications. The CC1101/CC1101-Q1 sub-1GHz RF transceivers are mainly intended for ISM and SRD frequency bands at 315, 433, 868, and 915MHz. However, they can easily be programmed for operation at other frequencies in the 300-348MHz, 387-464MHz, and 779-928MHz bands. These transceivers are integrated with a highly configurable baseband modem that supports various modulation formats and has a configurable data rate up to 600kbps. The CC1101-Q1 devices are AEC-Q100 qualified for automotive applications.