CC1101RGP

Texas Instruments
595-CC1101RGP
CC1101RGP

Mfr.:

Description:
RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 772

Stock:
772 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹415.58 ₹415.58
₹359.67 ₹3,596.70
₹314.02 ₹7,850.50
₹301.90 ₹27,774.80
₹295.38 ₹81,524.88
₹284.20 ₹1,56,878.40
₹246.00 ₹2,48,952.00
₹244.13 ₹6,28,878.88

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹344.77
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹418.38
Min:
1

Similar Product

Texas Instruments CC1101RGPR
Texas Instruments
RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Sub-GHz
300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz
600 kb/s
2-FSK, 4-FSK, ASK, GFSK, MSK, OOK
1.8 V
3.6 V
14 mA
12 dBm
- 40 C
+ 85 C
SPI
QFN-20
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: RF Transceiver
Sensitivity: - 116 dBm
Series: CC1101
Factory Pack Quantity: 92
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC1101 Low-Power Sub-1GHz RF Transceivers

Texas Instruments CC1101/CC1101-Q1 Sub-1GHz RF Transceivers are designed for low-power wireless applications. The CC1101/CC1101-Q1 sub-1GHz RF transceivers are mainly intended for ISM and SRD frequency bands at 315, 433, 868, and 915MHz. However, they can easily be programmed for operation at other frequencies in the 300-348MHz, 387-464MHz, and 779-928MHz bands. These transceivers are integrated with a highly configurable baseband modem that supports various modulation formats and has a configurable data rate up to 600kbps. The CC1101-Q1 devices are AEC-Q100 qualified for automotive applications.