CC1110-CC1111DK

595-CC1110-CC1111DK
CC1110-CC1111DK

Mfr.:

Description:
Sub-GHz Development Tools CC1110 and CC1111 Dev Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Development Kits
433 MHz, 868 MHz, 915 MHz
CC1110, CC1111
4 V to 10 V
RS-232, USB
Brand: Texas Instruments
For Use With: SmartRF04EB, CC1110EM
Product Type: Sub-GHz Development Tools
Series: CC1110
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Norway
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.