CC1350F128RHBT

Texas Instruments
595-CC1350F128RHBT
CC1350F128RHBT

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink Ultra-LP Wireless Microcontrl A 595-CC1350F128RHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹923.41 ₹923.41
₹801.35 ₹8,013.50
₹758.49 ₹18,962.25
₹642.94 ₹64,294.00
Full Reel (Order in multiples of 250)
₹609.40 ₹1,52,350.00
₹586.10 ₹2,93,050.00
₹572.13 ₹5,72,130.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ARM Cortex M3
287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz
32 bit
128 kB
20 kB
48 MHz
12 bit
1.8 V
3.8 V
+ 85 C
VQFN-32
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Type: SRAM
Development Kit: CC1350STK
Interface Type: I2C, I2S, SSI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 15 I/O
Number of Timers: 4 Timer
Operating Supply Voltage: 1.8 V to 3.8 V
Processor Series: CC1350
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC1350
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SimpleLink
Unit Weight: 72.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC1350 SimpleLink™ Dual Band Wireless MCUs

Texas Instruments CC1350 SimpleLink™ Dual Band Wireless Microcontrollers (MCUs) are cost-effective, ultra-low-power, wireless MCUs capable of handling both Sub-1GHz and 2.4GHz RF frequencies. These MCUs have very low active RF and microcontroller (MCU) current consumption. These include flexible low-power modes, that provide excellent battery lifetime. They allow long range operation on small coin-cell batteries and in energy-harvesting applications. The CC1350 combines a flexible, very low-power RF transceiver with a powerful 48MHz Cortex-M3 microcontroller in a platform supporting multiple physical layers and RF standards. A dedicated Radio Controller (Cortex-M0) handles low-level RF protocol commands that are stored in ROM or RAM. This Radio Controller ensures ultra-low power and gives the flexibility to handle both Sub-1GHz protocols and 2.4GHz protocols. This flexibility enables the combination of a Sub-1GHz communication solution that offers the best possible RF range together with a Bluetooth low energy smartphone connection that enables great user experience via a phone application.