CC1350STKEU

Texas Instruments
595-CC1350STKEU
CC1350STKEU

Mfr.:

Description:
Multiprotocol Development Tools CC1350STKEU

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,586.17 ₹6,586.17

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Development Tools
RoHS:
Development Kits
2.4 GHz
CC1350
1.8 V to 3.8 V
I2C, SPI, PWM
BLE 5
802.15.4 g
Brand: Texas Instruments
For Use With: CC1350
Product Type: Multiprotocol Development Tools
Series: CC1350
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Type: WiFi, Bluetooth, Zigbee
Unit Weight: 88.666 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

CC1350STK SensorTag Development Kit

Texas Instruments CC1350STK SensorTag Development Kit expands the SensorTag ecosystem with a single chip BLUETOOTH™ Smart® Radio and a sub-1GHz radio. This kit offers the ultimate combination of easy mobile phone integration with long-range connectivity, including a 32-bit Arm® Cortex®-M3 processor. This feature is all done on a single chip running for years on a single coin cell battery. The CC1350 is a wireless MCU targeting low-power, long-range wireless applications. The Texas Instruments CC1350 SensorTag allows a direct connection with Bluetooth to smartphones and tablets, combined with a 2Km range for the Sub-1GHz radio interface.

SensorTag Kits

Texas Instruments SensorTag Kits are the next-generation IoT demonstration kits that combine sensor data with cloud connectivity. These kits make IoT easy, with a secure connection to the cloud. Designers can use the SensorTag app (available for iOS and Android) to connect the user's data to the cloud in just a few minutes. These kits provide access to multiple wireless connectivity technologies. These sensor tags are available in three variants, each offering unique features. The CC2650STK covers multiple standards supporting BLUETOOTH® low energy, 6LoWPAN, and ZigBee. The CC1350STK provides access to Bluetooth low energy and Sub-1GHz long-range wireless. The CC3200STK-WIFIMK covers low-power wireless SimpleLink Wi-Fi. Each of these devices provides for low-power or battery-less operation. All MCUs featured in the Sensor Tag kits require little to no battery power, enabling designs that last months to years.