CC1350STKUS

595-CC1350STKUS
CC1350STKUS

Mfr.:

Description:
Multiprotocol Development Tools CC1350STKUS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,783.50 ₹6,783.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Development Kits
2.4 GHz
CC1350
1.8 V to 3.8 V
I2C, SPI, PWM
BLE 5
802.15.4 g
Brand: Texas Instruments
For Use With: CC1350
Product Type: Multiprotocol Development Tools
Series: CC1350
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Type: WiFi, Bluetooth, Zigbee
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C